
T494D157K010AT | |
|---|---|
DigiKey Part Number | 399-10262-2-ND - Tape & Reel (TR) 399-10262-1-ND - Cut Tape (CT) 399-10262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D157K010AT |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D157K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD157K010R0100 | KYOCERA AVX | 1.839 | 478-1781-1-ND | 1,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,61700 € | 16,17 € |
| 50 | 1,32800 € | 66,40 € |
| 100 | 1,23860 € | 123,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08756 € | 543,78 € |
| 1.000 | 1,04079 € | 1.040,79 € |
| 1.500 | 1,01735 € | 1.526,02 € |
| 2.500 | 0,99137 € | 2.478,42 € |
| 3.500 | 0,97618 € | 3.416,63 € |
| 5.000 | 0,96157 € | 4.807,85 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

