
T494D157K006AH | |
---|---|
cms-digikey-product-number | 399-T494D157K006AHTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | T494D157K006AH |
cms-description | CAP TANT SMD LOW ESR |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
cms-eda-cad-models | T494D157K006AH Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
500 | 0,86256 € | 431,28 € |
Unit Price without VAT: | 0,86256 € |
---|---|
Unit Price with VAT: | 1,02645 € |