T494 SERIES 7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D107M020AT

DigiKey Part Number
399-T494D107M020ATTR-ND - Tape & Reel (TR)
399-T494D107M020ATCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T494D107M020AT
Description
CAP TANT 100UF 20% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 680mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494D107M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
680mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,78000 €3,78 €
102,70800 €27,08 €
502,28080 €114,04 €
1002,14900 €214,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,92552 €962,76 €
1.0001,85634 €1.856,34 €
1.5001,82167 €2.732,50 €
2.5001,78323 €4.458,07 €
3.5001,76075 €6.162,62 €
Manufacturers Standard Package
Unit Price without VAT:3,78000 €
Unit Price with VAT:4,49820 €