T494D107K016ATAUTO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,80640 €
Datasheet
T494A475M006AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D107K016ATAUTO

DigiKey Part Number
399-T494D107K016ATAUTOTR-ND - Tape & Reel (TR)
399-T494D107K016ATAUTOCT-ND - Cut Tape (CT)
399-T494D107K016ATAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494D107K016ATAUTO
Description
CAP TANT SMD LOW ESR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494D107K016ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,56000 €2,56 €
101,78200 €17,82 €
501,47180 €73,59 €
1001,37610 €137,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,21424 €607,12 €
1.0001,16412 €1.164,12 €
1.5001,13901 €1.708,52 €
2.5001,11118 €2.777,95 €
3.5001,09490 €3.832,15 €
5.0001,07924 €5.396,20 €
6.0001,07183 €6.430,98 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €