Direct
Upgrade
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar

Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D107K010AT | KEMET | 0 | 399-3853-1-ND | 2,29000 € | Direct |
| T494D107K016AH | KEMET | 0 | T494D107K016AH-ND | 1,11892 € | Upgrade |
| T495X107K010AHE100 | KEMET | 54 | 399-18099-1-ND | 5,55000 € | Similar |
| TPSD107K016H0150 | KYOCERA AVX | 0 | TPSD107K016H0150-ND | 1,93970 € | Upgrade |
| TPSD107K010H0050 | KYOCERA AVX | 0 | TPSD107K010H0050-ND | 1,75958 € | Similar |





