
T494D106M035AT | |
---|---|
DigiKey Part Number | 399-3852-2-ND - Tape & Reel (TR) 399-3852-1-ND - Cut Tape (CT) 399-3852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D106M035AT |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D106M035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,65000 € | 1,65 € |
10 | 1,10900 € | 11,09 € |
50 | 0,89520 € | 44,76 € |
100 | 0,82930 € | 82,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,71776 € | 358,88 € |
1.000 | 0,68324 € | 683,24 € |
1.500 | 0,66595 € | 998,93 € |
2.500 | 0,64677 € | 1.616,92 € |
3.500 | 0,63557 € | 2.224,49 € |
5.000 | 0,62479 € | 3.123,95 € |
6.000 | 0,61968 € | 3.718,08 € |
12.000 | 0,60246 € | 7.229,52 € |
12.500 | 0,60155 € | 7.519,38 € |
Unit Price without VAT: | 1,65000 € |
---|---|
Unit Price with VAT: | 1,96350 € |