
T494D106M025AT | |
|---|---|
DigiKey Part Number | 399-10256-2-ND - Tape & Reel (TR) 399-10256-1-ND - Cut Tape (CT) 399-10256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D106M025AT |
Description | CAP TANT 10UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D106M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,05700 € | 10,57 € |
| 50 | 0,85060 € | 42,53 € |
| 100 | 0,78680 € | 78,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67862 € | 339,31 € |
| 1.000 | 0,64518 € | 645,18 € |
| 1.500 | 0,62842 € | 942,63 € |
| 2.500 | 0,60985 € | 1.524,62 € |
| 3.500 | 0,59899 € | 2.096,47 € |
| 5.000 | 0,58854 € | 2.942,70 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

