
T494D106K050AT | |
---|---|
DigiKey Part Number | 399-18400-2-ND - Tape & Reel (TR) 399-18400-1-ND - Cut Tape (CT) 399-18400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D106K050AT |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D106K050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,29000 € | 2,29 € |
10 | 1,57700 € | 15,77 € |
50 | 1,29580 € | 64,79 € |
100 | 1,20870 € | 120,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,06150 € | 530,75 € |
1.000 | 1,01592 € | 1.015,92 € |
1.500 | 0,99308 € | 1.489,62 € |
2.500 | 0,96777 € | 2.419,43 € |
3.500 | 0,95297 € | 3.335,39 € |
5.000 | 0,93873 € | 4.693,65 € |
6.000 | 0,93198 € | 5.591,88 € |
Unit Price without VAT: | 2,29000 € |
---|---|
Unit Price with VAT: | 2,72510 € |