10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D106K035AT

DigiKey Part Number
399-8468-2-ND - Tape & Reel (TR)
399-8468-1-ND - Cut Tape (CT)
399-8468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494D106K035AT
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494D106K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.914
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,17100 €11,71 €
500,94660 €47,33 €
1000,87730 €87,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,76008 €380,04 €
1.0000,72382 €723,82 €
1.5000,70565 €1.058,47 €
2.5000,68550 €1.713,75 €
3.5000,67373 €2.358,06 €
5.0000,66240 €3.312,00 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,05870 €