
T494D106K035AH | |
---|---|
DigiKey Part Number | 399-T494D106K035AHTR-ND - Tape & Reel (TR) 399-T494D106K035AHCT-ND - Cut Tape (CT) 399-T494D106K035AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D106K035AH |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D106K035AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,68000 € | 1,68 € |
10 | 1,13700 € | 11,37 € |
50 | 0,91880 € | 45,94 € |
100 | 0,85140 € | 85,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,73766 € | 368,83 € |
1.000 | 0,70244 € | 702,44 € |
1.500 | 0,68481 € | 1.027,22 € |
2.500 | 0,66526 € | 1.663,15 € |
3.500 | 0,65383 € | 2.288,41 € |
5.000 | 0,64284 € | 3.214,20 € |
6.000 | 0,63763 € | 3.825,78 € |
12.000 | 0,62008 € | 7.440,96 € |
12.500 | 0,61915 € | 7.739,38 € |
Unit Price without VAT: | 1,68000 € |
---|---|
Unit Price with VAT: | 1,99920 € |