
T494C686K010AT | |
---|---|
DigiKey Part Number | 399-9764-2-ND - Tape & Reel (TR) 399-9764-1-ND - Cut Tape (CT) 399-9764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C686K010AT |
Description | CAP TANT 68UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C686K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,39000 € | 1,39 € |
10 | 0,92600 € | 9,26 € |
50 | 0,74080 € | 37,04 € |
100 | 0,68370 € | 68,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,58702 € | 293,51 € |
1.000 | 0,55714 € | 557,14 € |
1.500 | 0,54217 € | 813,26 € |
2.500 | 0,52558 € | 1.313,95 € |
3.500 | 0,51587 € | 1.805,55 € |
5.000 | 0,50653 € | 2.532,65 € |
6.000 | 0,50211 € | 3.012,66 € |
12.000 | 0,48721 € | 5.846,52 € |
12.500 | 0,48642 € | 6.080,25 € |
Unit Price without VAT: | 1,39000 € |
---|---|
Unit Price with VAT: | 1,65410 € |