
T494C685K035AT | |
---|---|
DigiKey Part Number | 399-18399-2-ND - Tape & Reel (TR) 399-18399-1-ND - Cut Tape (CT) 399-18399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C685K035AT |
Description | CAP TANT 6.8UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494C685K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,26000 € | 1,26 € |
10 | 0,83100 € | 8,31 € |
50 | 0,66140 € | 33,07 € |
100 | 0,60900 € | 60,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,52034 € | 260,17 € |
1.000 | 0,49294 € | 492,94 € |
1.500 | 0,47921 € | 718,82 € |
2.500 | 0,46400 € | 1.160,00 € |
3.500 | 0,45510 € | 1.592,85 € |
5.000 | 0,44654 € | 2.232,70 € |
6.000 | 0,44249 € | 2.654,94 € |
12.000 | 0,42883 € | 5.145,96 € |
12.500 | 0,42811 € | 5.351,38 € |
Unit Price without VAT: | 1,26000 € |
---|---|
Unit Price with VAT: | 1,49940 € |