Similar
Similar

T494C685K025AT | |
|---|---|
DigiKey Part Number | 399-18398-2-ND - Tape & Reel (TR) 399-18398-1-ND - Cut Tape (CT) 399-18398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C685K025AT |
Description | CAP TANT 6.8UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494C685K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D685X9025C2TE3 | Vishay Sprague | 991 | 718-593D685X9025C2TE3CT-ND | 0,80000 € | Similar |
| TR3C685K025C0500 | Vishay Sprague | 0 | TR3C685K025C0500-ND | 0,41442 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72800 € | 7,28 € |
| 50 | 0,57360 € | 28,68 € |
| 100 | 0,52640 € | 52,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44644 € | 223,22 € |
| 1.000 | 0,42169 € | 421,69 € |
| 1.500 | 0,40931 € | 613,97 € |
| 2.500 | 0,39558 € | 988,95 € |
| 3.500 | 0,38755 € | 1.356,42 € |
| 5.000 | 0,37983 € | 1.899,15 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |



