T494C685K025AT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,52380 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,43378 €
Datasheet

Similar


Vishay Sprague
In Stock: 51
Unit Price: 0,73000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,39256 €
Datasheet
T494 Series 6.0L,3.2W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C685K025AT

DigiKey Part Number
399-18398-2-ND - Tape & Reel (TR)
399-18398-1-ND - Cut Tape (CT)
399-18398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494C685K025AT
Description
CAP TANT 6.8UF 10% 25V 2312
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 600mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494C685K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,70600 €7,06 €
500,55680 €27,84 €
1000,51090 €51,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,43326 €216,63 €
1.0000,40925 €409,25 €
1.5000,39723 €595,85 €
2.5000,38390 €959,75 €
3.5000,37611 €1.316,38 €
5.0000,36861 €1.843,05 €
6.0000,36506 €2.190,36 €
12.0000,35310 €4.237,20 €
12.5000,35247 €4.405,88 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €