T494C476M010AH7280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,55658 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,51671 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,51330 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,52344 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,52344 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,47425 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,43229 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,56425 €
Datasheet
T494C336K010AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C476M010AH7280

DigiKey Part Number
399-T494C476M010AH7280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494C476M010AH7280
Description
CAP TANT SMD LOW ESR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494C476M010AH7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,47155 €1.414,65 €
Manufacturers Standard Package
Unit Price without VAT:0,47155 €
Unit Price with VAT:0,56114 €