
T494C476M006AT | |
---|---|
DigiKey Part Number | 399-10255-2-ND - Tape & Reel (TR) 399-10255-1-ND - Cut Tape (CT) 399-10255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C476M006AT |
Description | CAP TANT 47UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C476M006AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
10 | 0,68800 € | 6,88 € |
50 | 0,54180 € | 27,09 € |
100 | 0,49680 € | 49,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,42080 € | 210,40 € |
1.000 | 0,39730 € | 397,30 € |
1.500 | 0,38553 € | 578,29 € |
2.500 | 0,37248 € | 931,20 € |
3.500 | 0,36486 € | 1.277,01 € |
5.000 | 0,35752 € | 1.787,60 € |
6.000 | 0,35404 € | 2.124,24 € |
12.000 | 0,34233 € | 4.107,96 € |
12.500 | 0,34171 € | 4.271,38 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,26140 € |