
T494C475K035AT | |
---|---|
DigiKey Part Number | 399-8465-2-ND - Tape & Reel (TR) 399-8465-1-ND - Cut Tape (CT) 399-8465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C475K035AT |
Description | CAP TANT 4.7UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C475K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,23000 € | 1,23 € |
10 | 0,81000 € | 8,10 € |
50 | 0,64360 € | 32,18 € |
100 | 0,59220 € | 59,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,50550 € | 252,75 € |
1.000 | 0,47865 € | 478,65 € |
1.500 | 0,46521 € | 697,82 € |
2.500 | 0,45031 € | 1.125,77 € |
3.500 | 0,44159 € | 1.545,56 € |
5.000 | 0,43322 € | 2.166,10 € |
6.000 | 0,42925 € | 2.575,50 € |
12.000 | 0,41587 € | 4.990,44 € |
12.500 | 0,41516 € | 5.189,50 € |
Unit Price without VAT: | 1,23000 € |
---|---|
Unit Price with VAT: | 1,46370 € |