
T494C475K025AT | |
---|---|
DigiKey Part Number | 399-8464-2-ND - Tape & Reel (TR) 399-8464-1-ND - Cut Tape (CT) 399-8464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C475K025AT |
Description | CAP TANT 4.7UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C475K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 € | 1,08 € |
10 | 0,70600 € | 7,06 € |
50 | 0,55680 € | 27,84 € |
100 | 0,51090 € | 51,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,43326 € | 216,63 € |
1.000 | 0,40925 € | 409,25 € |
1.500 | 0,39723 € | 595,85 € |
2.500 | 0,38390 € | 959,75 € |
3.500 | 0,37611 € | 1.316,38 € |
5.000 | 0,36861 € | 1.843,05 € |
6.000 | 0,36506 € | 2.190,36 € |
12.000 | 0,35310 € | 4.237,20 € |
12.500 | 0,35247 € | 4.405,88 € |
Unit Price without VAT: | 1,08000 € |
---|---|
Unit Price with VAT: | 1,28520 € |