
T494C337K004AT | |
---|---|
DigiKey Part Number | 399-3849-2-ND - Tape & Reel (TR) 399-3849-1-ND - Cut Tape (CT) 399-3849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C337K004AT |
Description | CAP TANT 330UF 10% 4V 2312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C337K004AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,79000 € | 1,79 € |
10 | 1,21500 € | 12,15 € |
50 | 0,98520 € | 49,26 € |
100 | 0,91430 € | 91,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,79444 € | 397,22 € |
1.000 | 0,75732 € | 757,32 € |
1.500 | 0,73873 € | 1.108,10 € |
2.500 | 0,71812 € | 1.795,30 € |
3.500 | 0,70608 € | 2.471,28 € |
5.000 | 0,69448 € | 3.472,40 € |
6.000 | 0,68899 € | 4.133,94 € |
12.000 | 0,67048 € | 8.045,76 € |
12.500 | 0,66950 € | 8.368,75 € |
Unit Price without VAT: | 1,79000 € |
---|---|
Unit Price with VAT: | 2,13010 € |