
T494C336M025AT | |
|---|---|
DigiKey Part Number | 399-8463-2-ND - Tape & Reel (TR) 399-8463-1-ND - Cut Tape (CT) 399-8463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C336M025AT |
Description | CAP TANT 33UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494C336M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22600 € | 12,26 € |
| 50 | 0,99360 € | 49,68 € |
| 100 | 0,92160 € | 92,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80004 € | 400,02 € |
| 1.000 | 0,76242 € | 762,42 € |
| 1.500 | 0,74358 € | 1.115,37 € |
| 2.500 | 0,72268 € | 1.806,70 € |
| 3.500 | 0,71047 € | 2.486,64 € |
| 5.000 | 0,69872 € | 3.493,60 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

