
T494C336M020AT | |
|---|---|
DigiKey Part Number | 399-8462-2-ND - Tape & Reel (TR) 399-8462-1-ND - Cut Tape (CT) 399-8462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C336M020AT |
Description | CAP TANT 33UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C336M020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,07100 € | 10,71 € |
| 50 | 0,86180 € | 43,09 € |
| 100 | 0,79730 € | 79,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68810 € | 344,05 € |
| 1.000 | 0,65431 € | 654,31 € |
| 1.500 | 0,63739 € | 956,09 € |
| 2.500 | 0,61863 € | 1.546,58 € |
| 3.500 | 0,60766 € | 2.126,81 € |
| 5.000 | 0,59711 € | 2.985,55 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

