
T494C336K016AH | |
---|---|
DigiKey Part Number | 399-T494C336K016AHTR-ND - Tape & Reel (TR) 399-T494C336K016AHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T494C336K016AH |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494C336K016AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,36000 € | 1,36 € |
10 | 0,89700 € | 8,97 € |
50 | 0,71680 € | 35,84 € |
100 | 0,66090 € | 66,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,56678 € | 283,39 € |
1.000 | 0,53763 € | 537,63 € |
1.500 | 0,52303 € | 784,54 € |
2.500 | 0,50685 € | 1.267,12 € |
3.500 | 0,49739 € | 1.740,87 € |
5.000 | 0,48828 € | 2.441,40 € |
6.000 | 0,48397 € | 2.903,82 € |
12.000 | 0,46944 € | 5.633,28 € |
12.500 | 0,46867 € | 5.858,38 € |
Unit Price without VAT: | 1,36000 € |
---|---|
Unit Price with VAT: | 1,61840 € |