
T494C335K035AT | |
|---|---|
DigiKey Part Number | 399-9762-2-ND - Tape & Reel (TR) 399-9762-1-ND - Cut Tape (CT) 399-9762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C335K035AT |
Description | CAP TANT 3.3UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494C335K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,73700 € | 7,37 € |
| 50 | 0,58100 € | 29,05 € |
| 100 | 0,53310 € | 53,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45206 € | 226,03 € |
| 1.000 | 0,42700 € | 427,00 € |
| 1.500 | 0,41446 € | 621,69 € |
| 2.500 | 0,40056 € | 1.001,40 € |
| 3.500 | 0,39243 € | 1.373,51 € |
| 5.000 | 0,38461 € | 1.923,05 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

