
T494C227M006AT | |
|---|---|
DigiKey Part Number | 399-3848-2-ND - Tape & Reel (TR) 399-3848-1-ND - Cut Tape (CT) 399-3848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C227M006AT |
Description | CAP TANT 220UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C227M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,24200 € | 12,42 € |
| 50 | 1,00600 € | 50,30 € |
| 100 | 0,93320 € | 93,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81012 € | 405,06 € |
| 1.000 | 0,77202 € | 772,02 € |
| 1.500 | 0,75294 € | 1.129,41 € |
| 2.500 | 0,73178 € | 1.829,45 € |
| 3.500 | 0,71942 € | 2.517,97 € |
| 5.000 | 0,70751 € | 3.537,55 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

