Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T494C226M016AT4100 | |
|---|---|
DigiKey Part Number | 399-T494C226M016AT4100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494C226M016AT4100 |
Description | 22.0UF 16.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 350mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489C226M016ATE350 | KEMET | 0 | 399-T489C226M016ATE350TR-ND | 0,50976 € | Parametric Equivalent |
| T494C226M016AH | KEMET | 0 | 399-T494C226M016AHTR-ND | 0,45384 € | Parametric Equivalent |
| T494C226M016AT2478 | KEMET | 0 | 399-T494C226M016AT2478TR-ND | 0,51866 € | Parametric Equivalent |
| T494C226M016AT4280 | KEMET | 0 | 399-T494C226M016AT4280TR-ND | 0,45384 € | Parametric Equivalent |
| T495C226M016ATE350 | KEMET | 0 | 399-T495C226M016ATE350TR-ND | 0,44444 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50652 € | 253,26 € |
| Unit Price without VAT: | 0,50652 € |
|---|---|
| Unit Price with VAT: | 0,60276 € |






