
T494C156M020AT | |
|---|---|
DigiKey Part Number | 399-T494C156M020ATTR-ND - Tape & Reel (TR) 399-T494C156M020ATCT-ND - Cut Tape (CT) 399-T494C156M020ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C156M020AT |
Description | CAP TANT 15UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C156M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70900 € | 7,09 € |
| 50 | 0,55820 € | 27,91 € |
| 100 | 0,51190 € | 51,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43360 € | 216,80 € |
| 1.000 | 0,40939 € | 409,39 € |
| 1.500 | 0,39725 € | 595,88 € |
| 2.500 | 0,38382 € | 959,55 € |
| 3.500 | 0,37595 € | 1.315,83 € |
| 5.000 | 0,36840 € | 1.842,00 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

