T494 Series 6.0L,3.2W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C156K020AT

DigiKey Part Number
399-18794-2-ND - Tape & Reel (TR)
399-18794-1-ND - Cut Tape (CT)
399-18794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494C156K020AT
Description
CAP TANT 15UF 10% 20V 2312
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494C156K020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,75100 €7,51 €
500,59420 €29,71 €
1000,54580 €54,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,46424 €232,12 €
1.0000,43900 €439,00 €
1.5000,42636 €639,54 €
2.5000,41235 €1.030,88 €
3.5000,40416 €1.414,56 €
5.0000,39628 €1.981,40 €
6.0000,39255 €2.355,30 €
12.0000,37997 €4.559,64 €
12.5000,37930 €4.741,25 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €