
T494C107K010AHAUTO | |
---|---|
cms-digikey-product-number | 399-T494C107K010AHAUTOTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | T494C107K010AHAUTO |
cms-description | CAP TANT SMD LOW ESR |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
cms-eda-cad-models | T494C107K010AHAUTO Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
500 | 0,91236 € | 456,18 € |
Unit Price without VAT: | 0,91236 € |
---|---|
Unit Price with VAT: | 1,08571 € |