
T494C106K010AT | |
|---|---|
DigiKey Part Number | 399-9760-2-ND - Tape & Reel (TR) 399-9760-1-ND - Cut Tape (CT) 399-9760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C106K010AT |
Description | CAP TANT 10UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C106K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C106K010AT | KEMET | 5.143 | 399-3731-1-ND | 0,59000 € | Upgrade |
| T491C106M010AT | KEMET | 547 | 399-8334-1-ND | 0,59000 € | Similar |
| T494C106K025AT | KEMET | 6.190 | 399-3842-1-ND | 1,45000 € | Similar |
| T494C106M010AT | KEMET | 489 | 399-T494C106M010ATCT-ND | 1,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67400 € | 6,74 € |
| 50 | 0,52980 € | 26,49 € |
| 100 | 0,48540 € | 48,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41018 € | 205,09 € |
| 1.000 | 0,38692 € | 386,92 € |
| 1.500 | 0,37527 € | 562,90 € |
| 2.500 | 0,36236 € | 905,90 € |
| 3.500 | 0,35481 € | 1.241,84 € |
| 5.000 | 0,34755 € | 1.737,75 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

