
T494B685K025AT | |
---|---|
DigiKey Part Number | 399-3840-2-ND - Tape & Reel (TR) 399-3840-1-ND - Cut Tape (CT) 399-3840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B685K025AT |
Description | CAP TANT 6.8UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B685K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,10000 € | 1,10 € |
10 | 0,71700 € | 7,17 € |
50 | 0,56620 € | 28,31 € |
100 | 0,51970 € | 51,97 € |
500 | 0,44104 € | 220,52 € |
1.000 | 0,41673 € | 416,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,39671 € | 793,42 € |
4.000 | 0,38023 € | 1.520,92 € |
6.000 | 0,37197 € | 2.231,82 € |
10.000 | 0,36282 € | 3.628,20 € |
14.000 | 0,35747 € | 5.004,58 € |
20.000 | 0,35232 € | 7.046,40 € |
24.000 | 0,34988 € | 8.397,12 € |
Unit Price without VAT: | 1,10000 € |
---|---|
Unit Price with VAT: | 1,30900 € |