
T494B685K016AT | |
---|---|
DigiKey Part Number | 399-10239-2-ND - Tape & Reel (TR) 399-10239-1-ND - Cut Tape (CT) 399-10239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B685K016AT |
Description | CAP TANT 6.8UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B685K016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,45900 € | 4,59 € |
50 | 0,35400 € | 17,70 € |
100 | 0,32180 € | 32,18 € |
500 | 0,26720 € | 133,60 € |
1.000 | 0,25035 € | 250,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,22531 € | 450,62 € |
4.000 | 0,21428 € | 857,12 € |
6.000 | 0,20875 € | 1.252,50 € |
10.000 | 0,20263 € | 2.026,30 € |
14.000 | 0,19905 € | 2.786,70 € |
20.000 | 0,19560 € | 3.912,00 € |
24.000 | 0,19397 € | 4.655,28 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,85680 € |