
T494B476K010ATAUTO | |
---|---|
DigiKey Part Number | 399-T494B476K010ATAUTOTR-ND - Tape & Reel (TR) 399-T494B476K010ATAUTOCT-ND - Cut Tape (CT) 399-T494B476K010ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B476K010ATAUTO |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 650mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494B476K010ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 650mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 0,81900 € | 8,19 € |
50 | 0,65160 € | 32,58 € |
100 | 0,59970 € | 59,97 € |
500 | 0,51214 € | 256,07 € |
1.000 | 0,48505 € | 485,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,46274 € | 925,48 € |
4.000 | 0,44438 € | 1.777,52 € |
6.000 | 0,43517 € | 2.611,02 € |
10.000 | 0,42497 € | 4.249,70 € |
14.000 | 0,41901 € | 5.866,14 € |
20.000 | 0,41327 € | 8.265,40 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,47560 € |