
T494B476K006AT | |
|---|---|
DigiKey Part Number | 399-10238-2-ND - Tape & Reel (TR) 399-10238-1-ND - Cut Tape (CT) 399-10238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B476K006AT |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B476K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,59280 € | 29,64 € |
| 100 | 0,54420 € | 54,42 € |
| 500 | 0,46222 € | 231,11 € |
| 1.000 | 0,43685 € | 436,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41597 € | 831,94 € |
| 4.000 | 0,39878 € | 1.595,12 € |
| 6.000 | 0,39016 € | 2.340,96 € |
| 10.000 | 0,38061 € | 3.806,10 € |
| 14.000 | 0,37503 € | 5.250,42 € |
| 20.000 | 0,36966 € | 7.393,20 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

