
T494B475M035AT | |
|---|---|
DigiKey Part Number | 399-10441-2-ND - Tape & Reel (TR) 399-10441-1-ND - Cut Tape (CT) 399-10441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B475M035AT |
Description | CAP TANT 4.7UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B475M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77300 € | 7,73 € |
| 50 | 0,61200 € | 30,60 € |
| 100 | 0,56250 € | 56,25 € |
| 500 | 0,47836 € | 239,18 € |
| 1.000 | 0,45236 € | 452,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43095 € | 861,90 € |
| 4.000 | 0,41332 € | 1.653,28 € |
| 6.000 | 0,40449 € | 2.426,94 € |
| 10.000 | 0,39470 € | 3.947,00 € |
| 14.000 | 0,38897 € | 5.445,58 € |
| 20.000 | 0,38347 € | 7.669,40 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

