
T494B475M010AT | |
---|---|
DigiKey Part Number | 399-T494B475M010ATTR-ND - Tape & Reel (TR) 399-T494B475M010ATCT-ND - Cut Tape (CT) 399-T494B475M010ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B475M010AT |
Description | CAP TANT 4.7UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B475M010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,47500 € | 4,75 € |
50 | 0,36740 € | 18,37 € |
100 | 0,33420 € | 33,42 € |
500 | 0,27802 € | 139,01 € |
1.000 | 0,26065 € | 260,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,24637 € | 492,74 € |
4.000 | 0,23461 € | 938,44 € |
6.000 | 0,22872 € | 1.372,32 € |
10.000 | 0,22219 € | 2.221,90 € |
14.000 | 0,21837 € | 3.057,18 € |
20.000 | 0,21470 € | 4.294,00 € |
24.000 | 0,21295 € | 5.110,80 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |