
T494B474K035AT | |
---|---|
DigiKey Part Number | 399-18389-2-ND - Tape & Reel (TR) 399-18389-1-ND - Cut Tape (CT) 399-18389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B474K035AT |
Description | CAP TANT 0.47UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494B474K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,76000 € | 0,76 € |
10 | 0,48700 € | 4,87 € |
50 | 0,37680 € | 18,84 € |
100 | 0,34290 € | 34,29 € |
500 | 0,28560 € | 142,80 € |
1.000 | 0,26789 € | 267,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,25332 € | 506,64 € |
4.000 | 0,24132 € | 965,28 € |
6.000 | 0,23532 € | 1.411,92 € |
10.000 | 0,22866 € | 2.286,60 € |
14.000 | 0,22476 € | 3.146,64 € |
20.000 | 0,22101 € | 4.420,20 € |
24.000 | 0,21924 € | 5.261,76 € |
Unit Price without VAT: | 0,76000 € |
---|---|
Unit Price with VAT: | 0,90440 € |