
T494B336M010AT | |
|---|---|
DigiKey Part Number | 399-18789-2-ND - Tape & Reel (TR) 399-18789-1-ND - Cut Tape (CT) 399-18789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B336M010AT |
Description | CAP TANT 33UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494B336M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71700 € | 7,17 € |
| 50 | 0,56540 € | 28,27 € |
| 100 | 0,51850 € | 51,85 € |
| 500 | 0,43948 € | 219,74 € |
| 1.000 | 0,41502 € | 415,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39489 € | 789,78 € |
| 4.000 | 0,37832 € | 1.513,28 € |
| 6.000 | 0,37001 € | 2.220,06 € |
| 10.000 | 0,36081 € | 3.608,10 € |
| 14.000 | 0,35542 € | 4.975,88 € |
| 20.000 | 0,35024 € | 7.004,80 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

