T494B334M050AT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,71084 €
Datasheet
0.33 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 2.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B334M050AT

DigiKey Part Number
399-18387-2-ND - Tape & Reel (TR)
399-18387-1-ND - Cut Tape (CT)
399-18387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B334M050AT
Description
CAP TANT 0.33UF 20% 50V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 2.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494B334M050AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494B334M050AGKEMET0399-T494B334M050AGTR-ND0,71084 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,63100 €6,31 €
500,49400 €24,70 €
1000,45170 €45,17 €
5000,38056 €190,28 €
1.0000,35851 €358,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34039 €680,78 €
4.0000,32546 €1.301,84 €
6.0000,31799 €1.907,94 €
10.0000,30970 €3.097,00 €
14.0000,30485 €4.267,90 €
20.0000,30019 €6.003,80 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €