T494B226M016AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 3.949
Unit Price: 1,20000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,37162 €
Datasheet
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B226M016AS

DigiKey Part Number
399-3106-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494B226M016AS
Description
CAP TANT 22UF 20% 16V 1411
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes