T494B226K006AS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 541
Unit Price: 0,64000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,28190 €
Datasheet
22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B226K006AS

DigiKey Part Number
T494B226K006AS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494B226K006AS
Description
CAP TANT 22UF 10% 6.3V 1411
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1411 (3528 Metric)
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±10%
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D226X96R3B2TE3Vishay Sprague541718-1140-1-ND0,64000 €Similar
TR3B226K6R3C0600Vishay Sprague0TR3B226K6R3C0600-ND0,28190 €Similar
Obsolete
This product is no longer manufactured. View Substitutes