
T494B225K025AT | |
---|---|
DigiKey Part Number | 399-8449-2-ND - Tape & Reel (TR) 399-8449-1-ND - Cut Tape (CT) 399-8449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B225K025AT |
Description | CAP TANT 2.2UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B225K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
10 | 0,56100 € | 5,61 € |
50 | 0,43760 € | 21,88 € |
100 | 0,39960 € | 39,96 € |
500 | 0,33518 € | 167,59 € |
1.000 | 0,31527 € | 315,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,29888 € | 597,76 € |
4.000 | 0,28539 € | 1.141,56 € |
6.000 | 0,27863 € | 1.671,78 € |
10.000 | 0,27114 € | 2.711,40 € |
14.000 | 0,26675 € | 3.734,50 € |
20.000 | 0,26254 € | 5.250,80 € |
24.000 | 0,26054 € | 6.252,96 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,03530 € |