
T494B156M010AT | |
|---|---|
DigiKey Part Number | 399-T494B156M010ATTR-ND - Tape & Reel (TR) 399-T494B156M010ATCT-ND - Cut Tape (CT) 399-T494B156M010ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B156M010AT |
Description | CAP TANT 15UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B156M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55300 € | 5,53 € |
| 50 | 0,43020 € | 21,51 € |
| 100 | 0,39240 € | 39,24 € |
| 500 | 0,32844 € | 164,22 € |
| 1.000 | 0,30867 € | 308,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29239 € | 584,78 € |
| 4.000 | 0,27899 € | 1.115,96 € |
| 6.000 | 0,27227 € | 1.633,62 € |
| 10.000 | 0,26483 € | 2.648,30 € |
| 14.000 | 0,26048 € | 3.646,72 € |
| 20.000 | 0,25630 € | 5.126,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

