T494 Series B Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B156K025AT

DigiKey Part Number
399-5299-2-ND - Tape & Reel (TR)
399-5299-1-ND - Cut Tape (CT)
399-5299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B156K025AT
Description
CAP TANT 15UF 10% 25V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494B156K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.886
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,76400 €7,64 €
500,60540 €30,27 €
1000,55650 €55,65 €
5000,47370 €236,85 €
1.0000,44809 €448,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,42701 €854,02 €
4.0000,40965 €1.638,60 €
6.0000,40095 €2.405,70 €
10.0000,39131 €3.913,10 €
14.0000,38567 €5.399,38 €
20.0000,38025 €7.605,00 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €