
T494B156K016AT | |
---|---|
DigiKey Part Number | 399-8447-2-ND - Tape & Reel (TR) 399-8447-1-ND - Cut Tape (CT) 399-8447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B156K016AT |
Description | CAP TANT 15UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B156K016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,15000 € | 1,15 € |
10 | 0,75100 € | 7,51 € |
50 | 0,59420 € | 29,71 € |
100 | 0,54580 € | 54,58 € |
500 | 0,46424 € | 232,12 € |
1.000 | 0,43900 € | 439,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,41823 € | 836,46 € |
4.000 | 0,40112 € | 1.604,48 € |
6.000 | 0,39255 € | 2.355,30 € |
10.000 | 0,38305 € | 3.830,50 € |
14.000 | 0,37749 € | 5.284,86 € |
20.000 | 0,37215 € | 7.443,00 € |
Unit Price without VAT: | 1,15000 € |
---|---|
Unit Price with VAT: | 1,36850 € |