T494C476K006AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B155K035AT

DigiKey Part Number
399-T494B155K035ATTR-ND - Tape & Reel (TR)
399-T494B155K035ATCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T494B155K035AT
Description
CAP TANT SMD LOW ESR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494B155K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.715
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,52100 €5,21 €
500,40480 €20,24 €
1000,36880 €36,88 €
5000,30824 €154,12 €
1.0000,28951 €289,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27410 €548,20 €
4.0000,26141 €1.045,64 €
6.0000,25505 €1.530,30 €
10.0000,24801 €2.480,10 €
14.0000,24389 €3.414,46 €
20.0000,23993 €4.798,60 €
24.0000,23805 €5.713,20 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €