
T494B107M006AT | |
|---|---|
DigiKey Part Number | 399-3833-2-ND - Tape & Reel (TR) 399-3833-1-ND - Cut Tape (CT) 399-3833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B107M006AT |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B107M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89300 € | 8,93 € |
| 50 | 0,71220 € | 35,61 € |
| 100 | 0,65650 € | 65,65 € |
| 500 | 0,56200 € | 281,00 € |
| 1.000 | 0,53279 € | 532,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50874 € | 1.017,48 € |
| 4.000 | 0,48894 € | 1.955,76 € |
| 6.000 | 0,47902 € | 2.874,12 € |
| 10.000 | 0,46802 € | 4.680,20 € |
| 14.000 | 0,46158 € | 6.462,12 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

