
T494B106M020AT | |
|---|---|
DigiKey Part Number | 399-9454-2-ND - Tape & Reel (TR) 399-9454-1-ND - Cut Tape (CT) 399-9454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B106M020AT |
Description | CAP TANT 10UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B106M020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69500 € | 6,95 € |
| 50 | 0,54720 € | 27,36 € |
| 100 | 0,50150 € | 50,15 € |
| 500 | 0,42444 € | 212,22 € |
| 1.000 | 0,40059 € | 400,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38097 € | 761,94 € |
| 4.000 | 0,36480 € | 1.459,20 € |
| 6.000 | 0,35671 € | 2.140,26 € |
| 10.000 | 0,34773 € | 3.477,30 € |
| 14.000 | 0,34249 € | 4.794,86 € |
| 20.000 | 0,33743 € | 6.748,60 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

