
T494B106M010AT | |
---|---|
DigiKey Part Number | 399-3831-2-ND - Tape & Reel (TR) 399-3831-1-ND - Cut Tape (CT) 399-3831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B106M010AT |
Description | CAP TANT 10UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B106M010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,51200 € | 5,12 € |
50 | 0,39740 € | 19,87 € |
100 | 0,36190 € | 36,19 € |
500 | 0,30222 € | 151,11 € |
1.000 | 0,28376 € | 283,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,26857 € | 537,14 € |
4.000 | 0,25606 € | 1.024,24 € |
6.000 | 0,24980 € | 1.498,80 € |
10.000 | 0,24285 € | 2.428,50 € |
14.000 | 0,23879 € | 3.343,06 € |
20.000 | 0,23489 € | 4.697,80 € |
24.000 | 0,23304 € | 5.592,96 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,96390 € |