
T494B106K020AG | |
---|---|
DigiKey Part Number | 399-T494B106K020AGTR-ND - Tape & Reel (TR) 399-T494B106K020AGCT-ND - Cut Tape (CT) 399-T494B106K020AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B106K020AG |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494B106K020AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,83000 € | 1,83 € |
10 | 1,23900 € | 12,39 € |
50 | 1,00580 € | 50,29 € |
100 | 0,93380 € | 93,38 € |
500 | 0,81204 € | 406,02 € |
1.000 | 0,77434 € | 774,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,74331 € | 1.486,62 € |
4.000 | 0,71774 € | 2.870,96 € |
6.000 | 0,70494 € | 4.229,64 € |
10.000 | 0,69074 € | 6.907,40 € |
Unit Price without VAT: | 1,83000 € |
---|---|
Unit Price with VAT: | 2,17770 € |