
T494B105K050AT | |
---|---|
DigiKey Part Number | 399-18785-2-ND - Tape & Reel (TR) 399-18785-1-ND - Cut Tape (CT) 399-18785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B105K050AT |
Description | CAP TANT 1UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494B105K050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,37000 € | 1,37 € |
10 | 0,91000 € | 9,10 € |
50 | 0,72760 € | 36,38 € |
100 | 0,67120 € | 67,12 € |
500 | 0,57594 € | 287,97 € |
1.000 | 0,54645 € | 546,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,52218 € | 1.044,36 € |
4.000 | 0,50219 € | 2.008,76 € |
6.000 | 0,49218 € | 2.953,08 € |
10.000 | 0,48108 € | 4.810,80 € |
14.000 | 0,47458 € | 6.644,12 € |
Unit Price without VAT: | 1,37000 € |
---|---|
Unit Price with VAT: | 1,63030 € |